Part Details for 1490MJ20 by Hammond Manufacturing
Results Overview of 1490MJ20 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1490MJ20 Information
1490MJ20 by Hammond Manufacturing is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for 1490MJ20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3994
|
Newark | Enclosure, Push Button, Steel, Gray, Enclosure Type:Push Button, Enclosure Material:Steel, Extern... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$232.5800 / $262.6800 | Buy Now |
DISTI #
1490MJ20-ND
|
DigiKey | CONSOLE STEEL GRY 13"L X 11.75"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$223.6380 / $253.1700 | Buy Now |
DISTI #
546-1490MJ20
|
Mouser Electronics | Electrical Enclosures N12 PB Consolet - 20 PB x 22.5mm - 11.75 x 13.00 x 9.00" - Steel/Gray RoHS: Compliant | 0 |
|
$223.6300 / $252.5800 | Order Now |
DISTI #
74723412
|
RS | N12 PB Consolet - 20 PB x 22.5mm - Steel/Gray | Hammond Manufacturing 1490MJ20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$230.7900 / $268.3700 | RFQ |
|
Onlinecomponents.com | sloped front pushbutton enclosures RoHS: Compliant | 3 Factory Stock |
|
$276.3100 / $292.9300 | Buy Now |
|
Powell Electronics | 20 PB 22MM 11.8X13X9 Min Qty: 1 | 2 |
|
$372.8200 | Buy Now |
|
Master Electronics | sloped front pushbutton enclosures RoHS: Compliant | 3 Factory Stock |
|
$276.3100 / $292.9300 | Buy Now |
Part Details for 1490MJ20
1490MJ20 CAD Models
1490MJ20 Part Data Attributes
|
1490MJ20
Hammond Manufacturing
Buy Now
|
Compare Parts:
1490MJ20
Hammond Manufacturing
Select a part to compare: |
Samacsys Manufacturer | Hammond Manufacturing |