Part Details for 149055 by Brady Worldwide Inc
Overview of 149055 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-4905-5 | Renesas Electronics Corporation | Precision Quad Comparators, CERDIP, /Tube |
Price & Stock for 149055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2307
|
Newark | I7100 Print Roller 60Mm/Each |Brady 149055 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.9900 | Buy Now |
DISTI #
2267-149055-ND
|
DigiKey | I7100 PRINT ROLLER 50MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.6500 | Buy Now |
DISTI #
71093033
|
RS | i7100 - PLATEN ROLLER - 50MM | Brady 149055 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.9900 | RFQ |
|
Future Electronics | i7100 Platen Roller - 50 mm RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$111.4300 / $117.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.2900 | Buy Now |
DISTI #
10026582
|
Techni-Tool, Inc. | Brady 149055 i7100 - PLATEN ROLLER - 50MM Grn Rubber Roller - High Print Accuracy | 0 |
|
$83.9900 | Buy Now |
DISTI #
10026582
|
TestEquity LLC | Brady 149055 i7100 - PLATEN ROLLER - 50MM Grn Rubber Roller - High Print Accuracy | 0 |
|
$83.9900 | Buy Now |