Part Details for 149043 by Brady Worldwide Inc
Overview of 149043 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 149043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2300
|
Newark | Drive Roller Dr4 5954180.001/Each |Brady 149043 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.9900 | Buy Now |
DISTI #
2267-149043-ND
|
DigiKey | I7100 PRINT ROLLER 120MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.1800 | Buy Now |
DISTI #
71093031
|
RS | i7100 - PLATEN ROLLER - 120MM | Brady 149043 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$88.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.5400 | Buy Now |
DISTI #
10014652
|
Techni-Tool, Inc. | Brady 149043 Platen Roller, for Industrial Label Printer i7100, Green Synthetic Rubber, 120mm | 0 |
|
$73.9900 | Buy Now |
DISTI #
10014652
|
TestEquity LLC | Brady 149043 Platen Roller, for Industrial Label Printer i7100, Green Synthetic Rubber, 120mm | 0 |
|
$73.9900 | Buy Now |