Part Details for 1490413-8 by TE Connectivity
Overview of 1490413-8 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1490413-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J5777
|
Newark | Tools, Hydraulic Crimp, For Use With:Solistrand Terminals & Splices, Product Range:-, Crimp Size:4/0Awg, Crimp Tool:Hydraulic Hand Rohs Compliant: Na |Amp Te Connectivity 1490413-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$398.9100 / $421.5200 | Buy Now |
DISTI #
A141735-ND
|
DigiKey | TOOL NEST U-DIE SOLISTRAND 4/0 Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$422.7860 / $452.9800 | Buy Now |
DISTI #
1490413-8
|
Avnet Americas | Crimping Dies For Solistrand Terminals And Splices - Bulk (Alt: 1490413-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$352.8200 / $424.5800 | Buy Now |
DISTI #
571-1490413-8
|
Mouser Electronics | Punches & Dies NEST U-DIE SOLIS 4/0 | 0 |
|
$418.5900 / $448.4700 | Order Now |
DISTI #
70089746
|
RS | TOOL NEST U-DIE SOLISTRAND 4/0 | TE Connectivity 1490413-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$407.1900 / $437.8400 | RFQ |
DISTI #
AMP1490413-8
|
Heilind Electronics | NEST,U-DIE,SOLISTRAND 4/0 | Americas - 0 in Stock |
|
$363.2850 / $448.5000 | Buy Now |
|
Onlinecomponents.com | HYP10 SOLIS 4/0AWG NEST |
5 In Stock 2 On Order |
|
$417.4800 / $475.6200 | Buy Now |
DISTI #
1490413-8
|
TTI | Punches & Dies NEST U-DIE SOLIS 4/0 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$378.3800 / $440.5500 | Buy Now |
DISTI #
AMP1490413-8
|
Interstate Connecting Components | NEST,U-DIE,SOLISTRAND 4/0 | 0 |
|
$363.2850 / $448.5000 | Buy Now |
DISTI #
1490413-8
|
Avnet Abacus | (Alt: 1490413-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1490413-8
1490413-8 CAD Models
1490413-8 Part Data Attributes
|
1490413-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1490413-8
TE Connectivity
NEST,U-DIE,SOLISTRAND 4/0
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |