Part Details for 1490413-3 by TE Connectivity
Overview of 1490413-3 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1490413-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J5773
|
Newark | Tools, Hydraulic Crimp, Crimp Tool Type:Hand, For Use With:Solistrand Terminals & Splices, Product Range:-, Crimp Size:4Awg, Crimp Tool:Hydraulic Hand Rohs Compliant: Yes |Amp Te Connectivity 1490413-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$419.8200 / $466.4100 | Buy Now |
DISTI #
1490413-3-ND
|
DigiKey | NEST U-DIE SOLISTRAND #4 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$415.7160 / $445.4100 | Buy Now |
DISTI #
1490413-3
|
Avnet Americas | Crimping Dies For Solistrand Terminals And Splices - Bulk (Alt: 1490413-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$352.8200 / $424.5800 | Buy Now |
DISTI #
571-1490413-3
|
Mouser Electronics | Punches & Dies NEST U-DIE SOLIS #4 | 2 |
|
$402.7700 / $422.1600 | Buy Now |
DISTI #
70089741
|
RS | Crimp Tool Die For Modular Socket Types | TE Connectivity 1490413-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$414.2300 / $445.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$364.6400 | Buy Now |
DISTI #
AMP1490413-3
|
Heilind Electronics | NEST,U-DIE,SOLISTRAND #4 | Americas - 0 in Stock |
|
$363.2850 / $448.5000 | Buy Now |
|
Onlinecomponents.com | HYP10 SOLIS 4AWG NEST RoHS: Compliant |
4 In Stock |
|
$394.3300 / $455.5600 | Buy Now |
DISTI #
78397279
|
Verical | Crimper Die Set Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 3 |
|
$507.1273 / $561.7263 | Buy Now |
DISTI #
1490413-3
|
TTI | Punches & Dies NEST U-DIE SOLIS #4 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$392.8600 / $417.9400 | Buy Now |
Part Details for 1490413-3
1490413-3 CAD Models
1490413-3 Part Data Attributes:
|
1490413-3
TE Connectivity
Buy Now
|
Compare Parts:
1490413-3
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |