Part Details for 1489688-3 by TE Connectivity
Overview of 1489688-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 1489688-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | 1643 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 704 |
|
$6.9480 / $13.8960 | Buy Now |
Part Details for 1489688-3
1489688-3 CAD Models
1489688-3 Part Data Attributes
|
1489688-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1489688-3
TE Connectivity
SOCKET, PGA604, IC SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL94V-0, LOW PROFILE | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Material | COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA604 | |
Housing Material | POLYETHYLENE | |
Number of Contacts | 604 |
Alternate Parts for 1489688-3
This table gives cross-reference parts and alternative options found for 1489688-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1489688-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1489688-3 | PGA604, IC SOCKET | TE's AMP | 1489688-3 vs 1489688-3 |