-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONT LEVEL 2 PLTED BLKHD CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1489128-2-ND
|
DigiKey | CONTACT BLADE PWR 16-20AWG GOLD Min Qty: 380000 Lead time: 74 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7764 | Buy Now |
DISTI #
1489128-2
|
Avnet Americas | Contact Crimp Straight Cable Mount Strip - Tape and Reel (Alt: 1489128-2) RoHS: Compliant Min Qty: 380000 Package Multiple: 380000 Lead time: 73 Weeks, 5 Days Container: Reel | 0 |
|
$0.7065 / $0.7249 | Buy Now |
DISTI #
571-1489128-2
|
Mouser Electronics | Power to the Board CONT LEVEL 2 PLTED BLKHD CONN RoHS: Compliant | 0 |
|
$0.7880 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 380000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7150 | Buy Now |
DISTI #
AMP1489128-2
|
Heilind Electronics | CONT LEVEL 2 PLTED BLKHD CONN | Americas - 0 in Stock |
|
$0.8935 | Buy Now |
|
Onlinecomponents.com | CONT LEVEL 2 PLTED BLKHD CONN RoHS: Compliant | 0 |
|
$0.7700 / $2.2600 | Buy Now |
DISTI #
AMP1489128-2
|
Interstate Connecting Components | CONT LEVEL 2 PLTED BLKHD CONN | 0 |
|
$0.8935 | Buy Now |
DISTI #
000000000003581634
|
Sager | Power to the Board CONT LEVEL 2 PLTED BLKHD CONN Min Qty: 2500 | 0 |
|
$1.0100 | Buy Now |
DISTI #
1489128-2
|
Avnet Abacus | (Alt: 1489128-2) RoHS: Compliant Min Qty: 38000 Package Multiple: 38000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CONT LEVEL 2 PLTED BLKHD CONN RoHS: Compliant | 0 |
|
$0.7700 / $2.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1489128-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1489128-2
TE Connectivity
CONT LEVEL 2 PLTED BLKHD CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 73 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.122 inch | |
Cable Entry-Min | 0.078 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.8 mm2 | |
Design Use | POWER | |
Finish Thickness | 50 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Rated Voltage(DC) | 300 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |