-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDR HSG 6 CONTS BLKHD CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2927
|
Newark | Power To The Board Hdr Hsg 6 Conts Blkhd Conn |Amp Te Connectivity 1489127-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2002 |
|
$2.6500 / $3.6300 | Buy Now |
DISTI #
97X4088
|
Newark | Hdr Hsg 6 Conts Blkhd Conn |Amp Te Connectivity 1489127-4 Min Qty: 4320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 | Buy Now |
DISTI #
A107476-ND
|
DigiKey | CONN PLUG HSG DRAWER 6POS BLK Min Qty: 60 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8461 | Buy Now |
DISTI #
2266-1489127-4-ND
|
DigiKey | CONN PLUG HSG DRAWER 6POS BLK Min Qty: 60 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1.9900 / $2.1200 | Buy Now |
DISTI #
1489127-4
|
Avnet Americas | Conn Housing PL 6 POS Crimp Panel Mount - Bulk (Alt: 1489127-4) RoHS: Compliant Min Qty: 4320 Package Multiple: 360 Container: Bulk | 0 |
|
$1.7171 / $1.9386 | Buy Now |
DISTI #
571-1489127-4
|
Mouser Electronics | Power to the Board HDR HSG 6 CONTS BLKHD CONN | 4309 |
|
$1.9800 / $3.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4320 Package Multiple: 360 Container: Bag | 0Bag |
|
$1.6300 | Buy Now |
DISTI #
AMP1489127-4
|
Heilind Electronics | HDR HSG 6 CONTS BLKHD CONN | Americas - 0 in Stock |
|
$2.0364 | Buy Now |
|
Onlinecomponents.com | HDR HSG 6 CONTS BLKHD CONN RoHS: Compliant |
2002 Partner Stock |
|
$1.9500 / $3.2200 | Buy Now |
|
Quest Components | 1440 |
|
$1.2750 / $3.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1489127-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1489127-4
TE Connectivity
HDR HSG 6 CONTS BLKHD CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | Rated Current (Power) (A): 16A | |
Body Breadth | 0.562 inch | |
Body Depth | 1.079 inch | |
Body Length | 1.496 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |