Part Details for 1488LL13 by Hammond Manufacturing
Overview of 1488LL13 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1488LL13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7262
|
Newark | Enclosure, Consolet, Steel, Gray, Enclosure Type:Consolet, Enclosure Material:Steel, External Height - Metric:508Mm, External Width - Metric:508Mm, External Depth - Metric:334Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond 1488LL13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$308.5200 / $324.6600 | Buy Now |
DISTI #
3937-1488LL13-ND
|
DigiKey | CONSOLE STEEL GRAY 20"L X 20"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$605.5090 / $707.9600 | Buy Now |
DISTI #
HM3271-ND
|
DigiKey | CONSOLE STEEL GRAY 20"L X 20"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$276.0500 / $305.3700 | Buy Now |
DISTI #
546-1488LL13
|
Mouser Electronics | Electrical Enclosures N12 Consolet - 20 x 20 x 13.15 " - Steel/Gray RoHS: Compliant | 0 |
|
$296.6500 / $312.1700 | Order Now |
DISTI #
74723366
|
RS | N12 Consolet - 20 x 20 x 13.15 - Steel/Gray | Hammond Manufacturing 1488LL13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$315.2900 | RFQ |
|
Onlinecomponents.com | hinged cover consolets RoHS: Compliant | 15 Factory Stock |
|
$341.6800 / $361.6500 | Buy Now |
|
Powell Electronics | N12 SLP FRNT CNSL20X20X13.15 Min Qty: 1 | 10 |
|
$333.0300 / $389.3800 | Buy Now |
|
Master Electronics | hinged cover consolets RoHS: Compliant | 15 Factory Stock |
|
$341.6800 / $361.6500 | Buy Now |
Part Details for 1488LL13
1488LL13 CAD Models
1488LL13 Part Data Attributes
|
1488LL13
Hammond Manufacturing
Buy Now
|
Compare Parts:
1488LL13
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |