Part Details for 1488HH9 by Hammond Manufacturing
Overview of 1488HH9 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1488HH9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7253
|
Newark | Enclosure, Instrument, Steel, Grey, Enclosure Type:Instrument, Enclosure Material:Steel, External Height - Metric:232.7Mm, External Width - Metric:313Mm, External Depth - Metric:313Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond 1488HH9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$178.7700 / $192.5200 | Buy Now |
DISTI #
3937-1488HH9-ND
|
DigiKey | CONSOLE STEEL GRAY 12"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
52 In Stock |
|
$358.9635 / $419.7300 | Buy Now |
DISTI #
HM3262-ND
|
DigiKey | CONSOLE STEEL GRAY 12"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$171.8980 / $185.1200 | Buy Now |
DISTI #
546-1488HH9
|
Mouser Electronics | Electrical Enclosures N12 Consolet - 12 x 12 x 9.15 " - Steel/Gray RoHS: Compliant | 4 |
|
$175.8600 / $185.1200 | Buy Now |
DISTI #
70166266
|
RS | Enclosure, Consolet, Sloped, NEMA 12, Hinged, Steel, Gray | Hammond Manufacturing 1488HH9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$186.5600 / $196.3800 | Buy Now |
|
Onlinecomponents.com | hinged cover consolets RoHS: Compliant | 66 Factory Stock |
|
$202.5700 / $217.5700 | Buy Now |
|
Powell Electronics | N12 SLP FRNT CNSL12X12X9.15 Min Qty: 1 | 44 |
|
$197.4300 / $230.8500 | Buy Now |
|
Master Electronics | hinged cover consolets RoHS: Compliant | 66 Factory Stock |
|
$202.5700 / $217.5700 | Buy Now |
Part Details for 1488HH9
1488HH9 CAD Models
1488HH9 Part Data Attributes
|
1488HH9
Hammond Manufacturing
Buy Now
|
Compare Parts:
1488HH9
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |