There are no models available for this part yet.
Overview of 1488499-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1488499-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-1488499-9-ND
|
DigiKey | FERRULE, RG58LL, RG58, 4MM Min Qty: 350 Container: Bulk MARKETPLACE PRODUCT |
105000 In Stock |
|
$0.1910 / $0.2230 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
105000 Partner Stock |
|
$0.1765 / $0.2081 | Buy Now | ||
DISTI #
60567524
|
Verical | 1488499-9 Min Qty: 300 Package Multiple: 1 | Americas - 105000 |
|
$0.1790 / $0.2090 | Buy Now | |
Chip 1 Exchange | INSTOCK | 136500 |
|
RFQ | |||
DISTI #
C1S114405911598
|
Chip1Stop | Connector Card Edge | 105000 |
|
$0.1780 / $0.2370 | Buy Now | |
Master Electronics | RoHS: Compliant |
105000 Partner Stock |
|
$0.1765 / $0.2081 | Buy Now |