Part Details for 1487E9PSS by Hammond Manufacturing
Overview of 1487E9PSS by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1487E9PSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y0139
|
Newark | Wireway Elbow, 90Deg, 304 Ss, Natural, Raceway/Duct Material:304 Stainless Steel, Raceway/Duct Color:Natural, External Length:-, External Width:8", External Height:8", Product Range:1487 9P Series Rohs Compliant: Yes |Hammond 1487E9PSS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$361.4100 / $394.2700 | Buy Now |
DISTI #
3937-1487E9PSS-ND
|
DigiKey | N4X WIREWAY, 90 ELBLOW - FITS 8 Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
Buy Now | |
DISTI #
164-1487E9PSS-ND
|
DigiKey | N4X WIREWAY, 90 ELBLOW - FITS 8 Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$499.8100 | Buy Now |
DISTI #
546-1487E9PSS
|
Mouser Electronics | Wire Ducting & Raceways N4X Wireway, 90 Elblow - Fits 8 x 8 - 304SS RoHS: Compliant | 0 |
|
$416.2600 / $420.9800 | Order Now |
DISTI #
74723329
|
RS | N4X Wireway, 90 Elblow - Fits 8 x 8 - 304SS | Hammond Manufacturing 1487E9PSS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$464.4200 / $504.8100 | RFQ |
|
Onlinecomponents.com | electrical enclosures - stainless steel wireway RoHS: Compliant | 20 Factory Stock |
|
$390.5900 / $413.4200 | Buy Now |
|
Powell Electronics | N4X WIREWAY 8X8 90 ELBOW-304 Min Qty: 1 | 13 |
|
$380.7000 / $445.1200 | Buy Now |
|
Master Electronics | electrical enclosures - stainless steel wireway RoHS: Compliant | 20 Factory Stock |
|
$390.5900 / $413.4200 | Buy Now |