Part Details for 1487D36SS by Hammond Manufacturing
Overview of 1487D36SS by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1487D36SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y0113
|
Newark | Straight Section, Wireway, 36"l, 304 Ss, External Height - Metric:152Mm, External Width - Metric:152Mm, Length - Metric:914Mm, External Height - Imperial:6", External Width - Imperial:6", Length - Imperial:36", Raceway/Duct Color:-Rohs Compliant: Yes |Hammond 1487D36SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$632.6600 / $665.6900 | Buy Now |
DISTI #
164-1487D36SS-ND
|
DigiKey | N4X WIREWAY, STRAIGHT SECTION - Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-1487D36SS
|
Mouser Electronics | Wire Ducting & Raceways N4X Wireway, Straight Section - 6 x 6 x 36 - 304SS RoHS: Compliant | 0 |
|
$632.4100 / $643.1300 | Order Now |
DISTI #
74723278
|
RS | N4X Wireway, Straight Section - 6 x 6 x 36 - 304SS | Hammond Manufacturing 1487D36SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$611.3200 / $650.3400 | RFQ |
|
Onlinecomponents.com | electrical enclosures - stainless steel wireway RoHS: Compliant | 15 Factory Stock |
|
$659.4900 / $698.0200 | Buy Now |
|
Powell Electronics | N4X WIREWAY 6X6 STRAIGHT-304SS Min Qty: 1 | 10 |
|
$642.7800 / $751.5500 | Buy Now |
|
Master Electronics | electrical enclosures - stainless steel wireway RoHS: Compliant | 15 Factory Stock |
|
$659.4900 / $698.0200 | Buy Now |
DISTI #
10285028
|
TestEquity LLC | Hammond Manufacturing 1487D36SS Type 4X Wireway, Straight Section, 6 x 6 x 36, 304 SS, 1487SSS Series | 0 |
|
$1,191.4900 | Buy Now |