There are no models available for this part yet.
Overview of 1487CM3 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1487CM3 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24B7183
|
Newark | Wireway Nipple Duct, Steel, Gray, Raceway/Duct Material:Steel, Raceway/Duct Color:Gray, External Length:5.38", External Width:5.38", External Height:3", Product Range:1487M Series Rohs Compliant: Yes |Hammond 1487CM3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$113.2600 / $128.4100 | Buy Now | |
DISTI #
3937-1487CM3-ND
|
DigiKey | WIREWAY 3" NIPPLE 4X4" Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
12 In Stock |
|
$180.5455 / $211.1100 | Buy Now | |
DISTI #
1487CM3-ND
|
DigiKey | WIREWAY 3" NIPPLE 4X4" Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$123.4700 | Buy Now | |
DISTI #
546-1487CM3
|
Mouser Electronics | Wire Ducting & Raceways N12 Wireway, 3" Nipple - Fits 4 x 4 - Steel/Gray RoHS: Compliant | 0 |
|
$109.6500 / $123.4700 | Order Now | |
DISTI #
74723257
|
RS | N12 Wireway, 3" Nipple - Fits 4 x 4 - Steel/Gray | Hammond Manufacturing 1487CM3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$105.7500 | RFQ | |
Onlinecomponents.com | electrical enclosures - wireway RoHS: Compliant | 9 Factory Stock |
|
$97.8200 / $124.0400 | Buy Now | ||
Powell Electronics | 3" NIPPLE Min Qty: 1 | 6 |
|
$99.3000 / $116.1100 | Buy Now | ||
Master Electronics | electrical enclosures - wireway RoHS: Compliant | 9 Factory Stock |
|
$97.8200 / $124.0400 | Buy Now |