Part Details for 1487CH by Hammond Manufacturing
Overview of 1487CH by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1487CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7179
|
Newark | Cover Plate, Wireway, Steel, Gray, Plate Type:Cover Plate, Plate Material:Steel, Plate Color:Grey, For Use With:Hammond N12 4 X 4 Wireways, External Depth - Metric:3.3Mm, External Width - Metric:136.65Mm, Product Range:1487H Series Rohs Compliant: Yes |Hammond 1487CH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$26.2500 / $31.2700 | Buy Now |
DISTI #
3937-1487CH-ND
|
DigiKey | WIREWAY COVER PLATE 4X4" Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
59 In Stock |
|
$43.2725 / $50.6000 | Buy Now |
DISTI #
1487CH-ND
|
DigiKey | WIREWAY COVER PLATE 4X4" Min Qty: 1 Lead time: 4 Weeks Container: Box |
6 In Stock |
|
$23.8550 / $32.2100 | Buy Now |
DISTI #
546-1487CH
|
Mouser Electronics | Wire Ducting & Raceways N12 Wireway, Cover Plate - Fits 4 x 4 - Steel/Gray RoHS: Compliant | 0 |
|
$23.8500 / $31.6800 | Order Now |
DISTI #
74723250
|
RS | N12 Wireway, Cover Plate - Fits 4 x 4 - Steel/Gray | Hammond Manufacturing 1487CH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$30.2500 / $32.5300 | RFQ |
|
Onlinecomponents.com | electrical enclosures - wireway RoHS: Compliant | 82 Factory Stock |
|
$24.0600 / $31.8400 | Buy Now |
|
Powell Electronics | COVER PLATE Min Qty: 1 | 54 |
|
$23.8000 / $27.8300 | Buy Now |
|
Master Electronics | electrical enclosures - wireway RoHS: Compliant | 82 Factory Stock |
|
$24.0600 / $31.8400 | Buy Now |