Part Details for 1487B120 by Hammond Manufacturing
Overview of 1487B120 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1487B120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7170
|
Newark | Straight Section, Wireway, 120"l, Steel, External Height - Metric:64Mm, External Width - Metric:64Mm, Length - Metric:3.048M, External Height - Imperial:2.5", External Width - Imperial:2.5", Length - Imperial:120" Rohs Compliant: Yes |Hammond 1487B120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$363.5200 / $373.2200 | Buy Now |
DISTI #
1487B120-ND
|
DigiKey | WIRE DUCT SOLID 2PC FASTENER 10' Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$358.8700 | Buy Now |
DISTI #
546-1487B120
|
Mouser Electronics | Wire Ducting & Raceways N12 Wireway, Straight Section - 2.5 x 2.5 x 120 - Steel/Gray RoHS: Compliant | 0 |
|
$356.7100 / $357.6300 | Order Now |
DISTI #
74723213
|
RS | N12 Wireway, Straight Section - 2.5 x 2.5 x 120 - Steel/Gray | Hammond Manufacturing 1487B120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$348.3500 | RFQ |
|
Onlinecomponents.com | electrical enclosures - wireway RoHS: Compliant | 34 Factory Stock |
|
$322.8600 / $355.1400 | Buy Now |
|
Master Electronics | electrical enclosures - wireway RoHS: Compliant | 34 Factory Stock |
|
$322.8600 / $355.1400 | Buy Now |