Part Details for 1487B12 by Hammond Manufacturing
Overview of 1487B12 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1487B12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7169
|
Newark | Wiring Trough, 2.5" X 2.5", Steel, Grey, External Height - Metric:63.5Mm, External Width - Metric:63.5Mm, Length - Metric:304.8Mm, External Height - Imperial:2.5", External Width - Imperial:2.5", Length - Imperial:1Ft Rohs Compliant: Yes |Hammond 1487B12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$20.9100 | Buy Now |
DISTI #
1487B12-ND
|
DigiKey | WIRE DUCT SOLID 2PC FASTENER 1' Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$114.3900 | Buy Now |
DISTI #
546-1487B12
|
Mouser Electronics | Wire Ducting & Raceways N12 Wireway, Straight Section - 2.5 x 2.5 x 12 - Steel/Gray RoHS: Compliant | 0 |
|
$108.3000 / $113.1800 | Order Now |
DISTI #
70166264
|
RS | Wireway, Straight Section, Pull Through, 12in, Steel, Gray, NEMA 12 | Hammond Manufacturing 1487B12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$104.0900 / $114.3900 | RFQ |
|
Onlinecomponents.com | electrical enclosures - wireway RoHS: Compliant | 16 Factory Stock |
|
$88.5100 / $112.7700 | Buy Now |
|
Master Electronics | electrical enclosures - wireway RoHS: Compliant | 16 Factory Stock |
|
$88.5100 / $112.7700 | Buy Now |
Part Details for 1487B12
1487B12 CAD Models
1487B12 Part Data Attributes:
|
1487B12
Hammond Manufacturing
Buy Now
|
Compare Parts:
1487B12
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |