Part Details for 1487960000 by Weidmüller Interface GmbH & Co. KG
Overview of 1487960000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1487960000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C7220
|
Newark | Blat 16 B Og |Weidmuller 1487960000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.0300 / $45.3000 | Buy Now |
DISTI #
1487960000
|
Avnet Americas | Conn Terminal Block F 16 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1487960000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block F 16 POS 5.08mm Screw ST Cable Mount 10A Box RoHS: Compliant |
6 In Stock |
|
$37.3400 / $61.1200 | Buy Now |
DISTI #
69222405
|
Verical | Conn Terminal Block F 16 POS 5.08mm Screw ST Cable Mount 10A Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2322 | Americas - 5 |
|
$34.5818 / $38.3438 | Buy Now |
DISTI #
1487960000
|
Avnet Americas | Conn Terminal Block F 16 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1487960000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1487960000
|
Avnet Americas | Conn Terminal Block F 16 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1487960000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1487960000
|
Avnet Abacus | Conn Terminal Block F 16 POS 5.08mm Screw ST Cable Mount 10A Box (Alt: 1487960000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block F 16 POS 5.08mm Screw ST Cable Mount 10A Box RoHS: Compliant |
6 In Stock |
|
$37.3400 / $61.1200 | Buy Now |