Part Details for 1487680000 by Weidmüller Interface GmbH & Co. KG
Overview of 1487680000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1487680000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4534
|
Newark | Thm Et 200Sp 12.8/31 Tu |Weidmuller 1487680000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$325.1600 / $394.5300 | Buy Now |
DISTI #
281-1487680000-ND
|
DigiKey | THM ET 200SP 12.8/31 TU Min Qty: 1 Lead time: 11 Weeks Container: Box |
5 In Stock |
|
$323.3490 / $416.9800 | Buy Now |
DISTI #
1487680000
|
Avnet Americas | Device Marker Label Polypropylene Thermotransfer Turquoise 12.8mm Width UL 94 H-B Roll - Bulk (Alt: 1487680000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1487680000
|
Mouser Electronics | Wire Labels & Markers THM ET 200SP 12.8/31 TU | 0 |
|
$318.0800 / $347.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$287.7200 / $309.6700 | Buy Now |