Part Details for 1487 by EiKO Global LLC
Overview of 1487 by EiKO Global LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1487CS8#TRPBF | Analog Devices | Ultra-L Pwr RS485 w/ L EMI, SD | |
LTC1487CS8#PBF | Analog Devices | Ultra-L Pwr RS485 w/ L EMI, SD | |
ADM1487EARZ-REEL7 | Analog Devices | 5v 15kV ESD Half Duplex RS-485 |
Price & Stock for 1487
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70785817
|
RS | Lamp, T3 1/4Miniature Screw Base, E10,14V,0.2 Amps,17.6 Lumens,3000 Hours | EIKO 1487 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.7600 | RFQ |
|
Onlinecomponents.com | T-3 1/4 Miniature Screw Lamp RoHS: Compliant |
33 In Stock |
|
$0 | Buy Now |