Part Details for 1486E60SS by Hammond Manufacturing
Overview of 1486E60SS by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1486E60SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6104
|
Newark | Wiring Trough, 60"l, 304 Ss, Natural, External Height - Metric:203Mm, External Width - Metric:203Mm, Length - Metric:1.524M, External Height - Imperial:8", External Width - Imperial:8", Length - Imperial:60" Rohs Compliant: Yes |Hammond 1486E60SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,179.1700 / $1,240.7300 | Buy Now |
DISTI #
164-1486E60SS-ND
|
DigiKey | Wire/Cable Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-1486E60SS
|
Mouser Electronics | Wire Ducting & Raceways TYPE 4X WRG TROUGH - 8X8X60 RoHS: Compliant | 0 |
|
$1,514.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 15 Factory Stock |
|
$1,192.5500 / $1,282.2500 | Buy Now |
|
Powell Electronics | N12 Wiring Trough - 8 x 8 x 60 - 304 SS Min Qty: 1 | 4 |
|
$1,198.0000 / $1,400.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 15 Factory Stock |
|
$1,192.5500 / $1,282.2500 | Buy Now |