Part Details for 1486D48SS by Hammond Manufacturing
Overview of 1486D48SS by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1486D48SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6092
|
Newark | Wiring Trough, 48"l, 304 Ss, Natural, External Height - Metric:152Mm, External Width - Metric:152Mm, Length - Metric:1.219M, External Height - Imperial:6", External Width - Imperial:6", Length - Imperial:48" Rohs Compliant: Yes |Hammond 1486D48SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$761.1000 / $800.8300 | Buy Now |
DISTI #
164-1486D48SS-ND
|
DigiKey | Wire/Cable Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-1486D48SS
|
Mouser Electronics | Wire Ducting & Raceways TYPE 4X WRG TROUGH - 6X6X48 RoHS: Compliant | 0 |
|
$977.4500 | Order Now |
|
Onlinecomponents.com | 17 Factory Stock |
|
$734.5900 / $773.2500 | Buy Now | |
|
Master Electronics | 17 Factory Stock |
|
$734.5900 / $773.2500 | Buy Now |