Part Details for 1486D24 by Hammond Manufacturing
Overview of 1486D24 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1486D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7150
|
Newark | Wiring Trough, 24"l, Steel, Gray, External Height - Metric:152Mm, External Width - Metric:152Mm, Length - Metric:610Mm, External Height - Imperial:6", External Width - Imperial:6", Length - Imperial:24", Raceway/Duct Color:Gray Rohs Compliant: Yes |Hammond 1486D24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$201.6500 / $226.6900 | Buy Now |
DISTI #
3937-1486D24-ND
|
DigiKey | WIRE DUCT SOLID BASE FASTENER 2' Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
44 In Stock |
|
$362.4180 / $423.7500 | Buy Now |
DISTI #
1486D24-ND
|
DigiKey | WIRE DUCT SOLID BASE FASTENER 2' Min Qty: 1 Lead time: 4 Weeks Container: Box |
7 In Stock |
|
$185.4336 / $276.4200 | Buy Now |
DISTI #
546-1486D24
|
Mouser Electronics | Wire Ducting & Raceways N12 Wiring Trough - 6 x 6 x 24 - Steel/Gray RoHS: Compliant | 0 |
|
$198.0700 / $270.6000 | Order Now |
DISTI #
70628318
|
RS | Trough, Wireway, Hinged, Mounting Feet, NEMA 12, Steel ,Gray | Hammond Manufacturing 1486D24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$251.2700 / $279.1800 | RFQ |
|
Onlinecomponents.com | electrical enclosures - wireway RoHS: Compliant | 48 Factory Stock |
|
$204.5100 / $219.6600 | Buy Now |
|
Powell Electronics | NEMA12 WRG TROUGH24L Min Qty: 1 | 33 |
|
$199.3300 / $233.0600 | Buy Now |
|
Master Electronics | electrical enclosures - wireway RoHS: Compliant | 48 Factory Stock |
|
$204.5100 / $219.6600 | Buy Now |
DISTI #
10285020
|
TestEquity LLC | Hammond Manufacturing 1486D24 Type 4/12 Wiring Trough, 6 x 6 x 24, Steel, Gray, 1486 Series | 0 |
|
$285.8300 | Buy Now |