1486A-45-5
Description: PCB Terminal,

Overview of 1486A-45-5 by Staffall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADM1486ARZ-REEL7 Analog Devices 5V Low Pow RS-485 Profilus tce
ADM1486ARZ-REEL Analog Devices 5V Low Pow RS-485 Profilus tce
ADM1486ARZ Analog Devices 5V Low Pow RS-485 Profilus tce

Price & Stock for 1486A-45-5 by Staffall

Part # Manufacturer Description Stock Price Buy
Bisco Industries   184
Buy Now

CAD Models for 1486A-45-5 by Staffall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1486A-45-5 by Staffall

1486A-45-5
Staffall
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
STAFFALL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Terminal and Terminal Block Type
PCB TERMINAL
Want to compare parts?
  1. 1486A-45-5
    Staffall
    PCB Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1486A-45-5 by Staffall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1486A-45-5 by Staffall

  • Please alert me when 1486A-45-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1486A-45-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1486A-45-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1486A-45-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1486A-45-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1486A-45-5 by Staffall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: