Part Details for 148528-2 by TE Connectivity
Overview of 148528-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 148528-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W8095
|
Newark | 064 Euro Type B Pin Bl Assy |Te Connectivity 148528-2 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4500 | Buy Now |
DISTI #
148528-2-ND
|
DigiKey | CONN DIN HDR 64POS PCB RA Min Qty: 800 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3700 | Buy Now |
DISTI #
148528-2
|
Avnet Americas | 064 EURO TYPE B PIN BL ASSY - Bulk (Alt: 148528-2) RoHS: Not Compliant Min Qty: 800 Package Multiple: 200 Container: Bulk | 0 |
|
$6.9727 / $8.3909 | Buy Now |
DISTI #
571-148528-2
|
Mouser Electronics | DIN 41612 Connectors 064 EURO TYPE B PIN BL ASSY RoHS: Not Compliant | 0 |
|
$8.9900 | Order Now |
DISTI #
AMP148528-2
|
Heilind Electronics | 064 EURO TYPE B PIN BL AS | Americas - 0 in Stock |
|
$8.6898 / $8.8195 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.3400 / $20.0900 | Buy Now | |
DISTI #
AMP148528-2
|
Interstate Connecting Components | 064 EURO TYPE B PIN BL AS | 0 |
|
$8.6898 / $8.8195 | Buy Now |
|
Master Electronics | 0 |
|
$7.3400 / $20.0900 | Buy Now |
Part Details for 148528-2
148528-2 CAD Models
148528-2 Part Data Attributes
|
148528-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
148528-2
TE Connectivity
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.337 inch | |
Body Depth | 0.598 inch | |
Body Length | 3.7 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.104 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |
Alternate Parts for 148528-2
This table gives cross-reference parts and alternative options found for 148528-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 148528-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
121A10559X | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Conec Corporation | 148528-2 vs 121A10559X |
6090090-017 | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Astron | 148528-2 vs 6090090-017 |
9001-11641G | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Oupiin | 148528-2 vs 9001-11641G |
9001-1364W1C | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Oupiin | 148528-2 vs 9001-1364W1C |
UC-PD-2X32 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Morethanall Co Ltd | 148528-2 vs UC-PD-2X32 |
121A10519X | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Conec Corporation | 148528-2 vs 121A10519X |
6090090-015 | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Astron | 148528-2 vs 6090090-015 |
9001-31641CL1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Oupiin | 148528-2 vs 9001-31641CL1 |
9001-11641GL1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Oupiin | 148528-2 vs 9001-11641GL1 |
6090090-016 | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Astron | 148528-2 vs 6090090-016 |