-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TYPE M RECPT CONT R/A PCB MNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T9229
|
Newark | Type M Recpt Cont R/A Pcb Mnt |Amp Te Connectivity 148513-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9700 / $28.0300 | Buy Now |
DISTI #
A108505-ND
|
DigiKey | CONTACT SOCKET POWER GOLD Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
46 In Stock |
|
$16.6107 / $20.3100 | Buy Now |
DISTI #
148513-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Trays (Alt: 148513-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
RFQ | |
DISTI #
72135977
|
RS | Connector, Type M Recpt Cont R/A Pcb Mnt | TE Connectivity 148513-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3400 | RFQ |
|
Onlinecomponents.com | TYPE M RECPT CONT R/A PCB MNT |
730 Partner Stock |
|
$14.2300 / $18.8100 | Buy Now |
DISTI #
20348541
|
Verical | Contact SKT Solder ST Cable Mount Carton Min Qty: 5 Package Multiple: 1 | Americas - 730 |
|
$14.1500 / $14.9900 | Buy Now |
DISTI #
148513-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Trays (Alt: 148513-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
RFQ | |
DISTI #
TE Connectivity 148513-1
|
PEI Genesis | Connector Accessory Contact | 730 |
|
Buy Now | |
DISTI #
148513-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 148513-1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 | Abacus - 0 |
|
Buy Now | |
DISTI #
2969153
|
Farnell | CONTACT, SOCKET, SOLDER RoHS: Not Compliant Min Qty: 3 Lead time: 1 Weeks, 2 Days Container: Each | 585 |
|
$16.9147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
148513-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
148513-1
TE Connectivity
TYPE M RECPT CONT R/A PCB MNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: GOLD (50), TERMINATION: TIN LEAD (100) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | SOLDER | |
Used With | TYPE M CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
This table gives cross-reference parts and alternative options found for 148513-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 148513-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5148513-1 | TYPE M RECP CONT R/A PCB MNT | TE Connectivity | 148513-1 vs 5148513-1 |