Part Details for 1484882-1 by TE Connectivity
Overview of 1484882-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for 1484882-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X4086
|
Newark | Lgh Micro-Min 240 Ser Recpt |Amp Te Connectivity 1484882-1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.6700 | Buy Now |
DISTI #
1484882-1-ND
|
DigiKey | CONN LGH RCPT 1POS CIRC STR Min Qty: 200 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.2875 | Buy Now |
DISTI #
1484882-1
|
Avnet Americas | Conn LGH RCP 1 POS Solder ST Thru-Hole 1 Terminal 1 Port - Bulk (Alt: 1484882-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$72.7888 / $92.3612 | Buy Now |
DISTI #
571-1484882-1
|
Mouser Electronics | Standard Circular Connector LGH MICRO-MIN 240 SER RECPT RoHS: Compliant | 0 |
|
$109.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 25 Weeks Container: Box | 0Box |
|
$96.8700 | Buy Now |
DISTI #
AMP1484882-1
|
Heilind Electronics | LGH MICRO-MIN 240 SER RECPT | Americas - 0 in Stock |
|
$116.8089 | Buy Now |
|
Onlinecomponents.com | LGH MICRO-MIN 240 SER RECPT RoHS: Compliant | 0 |
|
$100.6700 / $295.4800 | Buy Now |
DISTI #
AMP1484882-1
|
Interstate Connecting Components | LGH MICRO-MIN 240 SER RECPT | 0 |
|
$116.8089 | Buy Now |
DISTI #
000000000002312306
|
Sager | Standard Circular Connector LGH MICRO-MIN 240 SER RECPT Min Qty: 1 | 0 |
|
$108.3200 / $128.3100 | Buy Now |
|
Master Electronics | LGH MICRO-MIN 240 SER RECPT RoHS: Compliant | 0 |
|
$100.6700 / $295.4800 | Buy Now |
Part Details for 1484882-1
1484882-1 CAD Models
1484882-1 Part Data Attributes
|
1484882-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1484882-1
TE Connectivity
LGH MICRO-MIN 240 SER RECPT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12000 V | |
Total Number of Contacts | 1 |