Part Details for 1484860000 by Weidmüller Interface GmbH & Co. KG
Overview of 1484860000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1484860000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C7192
|
Newark | Blat 8 Og |Weidmuller 1484860000 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1484860000
|
Avnet Americas | Conn Terminal Block F 8 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1484860000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1484860000
|
Mouser Electronics | Pluggable Terminal Blocks BLAT 8 SN OR RoHS: Compliant | 0 |
|
$11.4500 / $11.8900 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 8 POS 5.08mm Screw ST Cable Mount 10A Box RoHS: Compliant |
29 In Stock |
|
$12.0700 / $16.7400 | Buy Now |
DISTI #
62978117
|
Verical | Conn Terminal Block F 8 POS 5.08mm Screw ST Cable Mount 10A Box Min Qty: 5 Package Multiple: 5 Date Code: 2219 | Americas - 25 |
|
$21.5722 | Buy Now |
DISTI #
1484860000
|
Avnet Americas | Conn Terminal Block F 8 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1484860000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1484860000
|
Avnet Abacus | Conn Terminal Block F 8 POS 5.08mm Screw ST Cable Mount 10A Box (Alt: 1484860000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block F 8 POS 5.08mm Screw ST Cable Mount 10A Box RoHS: Compliant |
29 In Stock |
|
$12.0700 / $16.7400 | Buy Now |