Part Details for 1484360000 by Weidmüller Interface GmbH & Co. KG
Overview of 1484360000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1484360000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5808
|
Newark | Blat 4 Og Rohs Compliant: Yes |Weidmuller 1484360000 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4381-1484360000-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk, Bulk |
248 In Stock |
|
$1.0728 / $7.9600 | Buy Now |
DISTI #
1484360000
|
Avnet Americas | Conn Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1484360000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1484360000
|
Mouser Electronics | Pluggable Terminal Blocks BLAT 3 SN OR | 240 |
|
$4.6100 / $7.1300 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 10A Box RoHS: Compliant |
105 In Stock |
|
$4.2800 / $7.1500 | Buy Now |
DISTI #
67553482
|
Verical | Conn Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 10A Box Min Qty: 10 Package Multiple: 5 Date Code: 2311 | Americas - 105 |
|
$9.2950 | Buy Now |
DISTI #
1484360000
|
Avnet Americas | Conn Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1484360000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1484360000
|
Avnet Abacus | Conn Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 10A Box (Alt: 1484360000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 10A Box RoHS: Compliant |
105 In Stock |
|
$4.2800 / $7.1500 | Buy Now |