Part Details for 1484158-1 by TE Connectivity
Overview of 1484158-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 1484158-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H6488
|
Newark | Mme1R106S-0001 (204) Rohs Compliant: No |Amp Te Connectivity 1484158-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 1484158-1
1484158-1 CAD Models
1484158-1 Part Data Attributes
|
1484158-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1484158-1
TE Connectivity
106 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 106 |
Alternate Parts for 1484158-1
This table gives cross-reference parts and alternative options found for 1484158-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1484158-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-205171-2 | PIN CONTACT ASSY,SZ 20,TYPE XI | TE Connectivity | 1484158-1 vs 1-205171-2 |
204292-6 | 106 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | 1484158-1 vs 204292-6 |
204285-1 | 106 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | 1484158-1 vs 204285-1 |
1-205171-0 | PIN CONTACT ASSY,SZ 20,TYPE XI | TE Connectivity | 1484158-1 vs 1-205171-0 |
205171-1 | 106 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | 1484158-1 vs 205171-1 |
204292-7 | 106 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | 1484158-1 vs 204292-7 |
204285-3 | 106 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | 1484158-1 vs 204285-3 |
1-205172-0 | SOCKET ASSY. | TE Connectivity | 1484158-1 vs 1-205172-0 |
204285-4 | 106 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | 1484158-1 vs 204285-4 |
205172-9 | SOCKET CONTACT ASSY. SIZE 20 | TE Connectivity | 1484158-1 vs 205172-9 |