-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EURO TYPE M PIN ASSY 78+2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B5391
|
Newark | Euro Type M Pin Assy 78+2 Rohs Compliant: No |Amp Te Connectivity 148411-5 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6200 | Buy Now |
DISTI #
79AH8802
|
Newark | Euro Type M Pin Assy 78+2 Rohs Compliant: No |Te Connectivity 148411-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 | Buy Now |
DISTI #
A112269-ND
|
DigiKey | CONN DIN PLUG 80POS PCB RA GOLD Min Qty: 600 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7113 | Buy Now |
DISTI #
148411-5
|
Avnet Americas | Conn DIN 41612 PIN 2Power/78Signal POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 148411-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 942 |
|
$5.7308 | Buy Now |
DISTI #
571-148411-5
|
Mouser Electronics | DIN 41612 Connectors EURO TYPE M PIN ASSY RoHS: Not Compliant | 0 |
|
$10.1000 | Order Now |
DISTI #
73774016
|
RS | EURO TYPE M PIN ASSY 78 plus 2, Eurocard Connectors | TE Connectivity 148411-5 Min Qty: 600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7500 | RFQ |
DISTI #
AMP148411-5
|
Heilind Electronics | EURO TYPE M PIN ASSY 78+2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EURO TYPE M PIN ASSY 78+2 |
300 Partner Stock |
|
$10.5400 / $14.4200 | Buy Now |
DISTI #
AMP148411-5
|
Interstate Connecting Components | EURO TYPE M PIN ASSY 78+2 | 0 |
|
Buy Now | |
DISTI #
148411-5
|
Avnet Abacus | (Alt: 148411-5) RoHS: Not Compliant Min Qty: 600 Package Multiple: 150 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
148411-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
148411-5
TE Connectivity
EURO TYPE M PIN ASSY 78+2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41612; IEC 60603-2 | |
Body Breadth | 0.437 inch | |
Body Depth | 0.698 inch | |
Body Length | 3.7 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Arrangement | S78P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.104 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for 148411-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 148411-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5148411-5 | ASSY,PIN,R.A.,TYPE M,EUROCARD,L-FREE,78+ | TE Connectivity | 148411-5 vs 5148411-5 |