Part Details for 148268-5 by TE Connectivity
Overview of 148268-5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 148268-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
148268-5-ND
|
DigiKey | CONN DIN HDR 64POS PCB RA Min Qty: 800 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4997 | Buy Now |
DISTI #
148268-5
|
Avnet Americas | PIN ASSEMBLY, EUROCARD, TYPE B WITH BOARDLOCKS AND - Bulk (Alt: 148268-5) RoHS: Not Compliant Min Qty: 800 Package Multiple: 200 Lead time: 24 Weeks, 5 Days Container: Bulk | 0 |
|
$21.3198 | Buy Now |
DISTI #
571-148268-5
|
Mouser Electronics | DIN 41612 Connectors 034 EURO TYPE B PIN BL ASSY RoHS: Compliant | 0 |
|
$26.3100 | Order Now |
DISTI #
AMP148268-5
|
Heilind Electronics | 034 EURO TYPE B PIN BL ASSY | Americas - 0 in Stock |
|
$27.8690 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$24.0200 / $70.5000 | Buy Now | |
DISTI #
AMP148268-5
|
Interstate Connecting Components | 034 EURO TYPE B PIN BL ASSY | 0 |
|
$27.8690 | Buy Now |
|
Master Electronics | 0 |
|
$24.0200 / $70.5000 | Buy Now |
Part Details for 148268-5
148268-5 CAD Models
148268-5 Part Data Attributes
|
148268-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
148268-5
TE Connectivity
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks, 5 Days | |
Body Breadth | 0.337 inch | |
Body Depth | 0.598 inch | |
Body Length | 3.701 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.104 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |