Part Details for 14820ACGJRY00105MA by Vishay Intertechnologies
Overview of 14820ACGJRY00105MA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 14820ACGJRY00105MA
14820ACGJRY00105MA CAD Models
14820ACGJRY00105MA Part Data Attributes
|
14820ACGJRY00105MA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
14820ACGJRY00105MA
Vishay Intertechnologies
Potentiometer, Conductive Plastic, 0.5W, 1000000ohm, 20% +/-Tol, -500,500ppm/Cel, 4935,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Construction | Single Turn | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.5 mm | |
Package Length | 12.5 mm | |
Package Style | PCB Mount | |
Package Width | 8.83 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1000000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Size Code | 4935 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 20% |