There are no models available for this part yet.
Overview of 1482 by Adafruit Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3314-824MLC | Coilcraft Inc | General Purpose Inductor, 820uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS4414-824MLB | Coilcraft Inc | General Purpose Inductor, 820uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | |
LPS4414-822MRB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 1482 by Adafruit Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y4768
|
Newark | 13.56Mhz Rfid/Nfc Leather Keychain Fob - Classic 1K |Adafruit 1482 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 | Buy Now | |
DISTI #
1528-2006-ND
|
DigiKey | RFID TAG R/W 13.56MHZ KEY FOB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$2.9500 | Buy Now | |
DISTI #
485-1482
|
Mouser Electronics | NFC/RFID Development Tools 13.56MHz RFID/NFC Leather Keychain Fob - Classic 1K RoHS: Compliant | 8 |
|
$2.9500 | Buy Now | |
DISTI #
70928752
|
RS | 13.56MHz RFID/NFC Leather Keychain Fob - 1KB | Adafruit Industries 1482 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9500 | RFQ |
CAD Models for 1482 by Adafruit Industries
Part Data Attributes for 1482 by Adafruit Industries
1482
Adafruit Industries
|
|
---|---|
Samacsys Manufacturer
|
Adafruit
|
Want to compare parts?
-
1482Adafruit IndustriesVS
-