Part Details for 1481WSSDH2416 by Hammond Manufacturing
Overview of 1481WSSDH2416 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1481WSSDH2416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3582
|
Newark | Window Kit, 22.19"x12.14", 316 Ss, Gray, For Use With:Hammond Enclosures, Enclosure Material:316 Stainless Steel, Ip Rating:-, Nema Rating:-, External Height - Imperial:22.19", External Width - Imperial:12.14" Rohs Compliant: Yes |Hammond 1481WSSDH2416 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$1,555.1200 | Buy Now |
DISTI #
3937-1481WSSDH2416-ND
|
DigiKey | WINDOW DEEP HINGE 22.19X12.14" Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$2,899.4725 / $3,390.1500 | Buy Now |
DISTI #
1481WSSDH2416-ND
|
DigiKey | WINDOW DEEP HINGE 22.19X12.14" Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$1,495.3200 | Buy Now |
DISTI #
546-1481WSSDH2416
|
Mouser Electronics | Electrical Enclosure Accessories Window Kit N4X, Deep Hinged - Viewing Area 18 x 7 - 316SS RoHS: Compliant | 0 |
|
$1,495.3100 | Order Now |
DISTI #
74723049
|
RS | Window Kit N4, Deep Hinged - Viewing Area 18 x 7 - 316 SS | Hammond Manufacturing 1481WSSDH2416 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,926.1800 | RFQ |
|
Onlinecomponents.com | NEMA 4 deep hinged stainless steel window kits RoHS: Compliant | 12 Factory Stock |
|
$1,592.1000 / $1,682.6600 | Buy Now |
|
Master Electronics | NEMA 4 deep hinged stainless steel window kits RoHS: Compliant | 12 Factory Stock |
|
$1,592.1000 / $1,682.6600 | Buy Now |