Part Details for 1481WN4SS0503 by Hammond Manufacturing
Overview of 1481WN4SS0503 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1481WN4SS0503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K8247
|
Newark | Window Kit, Stainless Steel, Enclosure, For Use With:Hammond Enclosures, Enclosure Material:304 Stainless Steel, Ip Rating:-, Nema Rating:-, External Height - Imperial:6.69", External Width - Imperial:4.69" Rohs Compliant: Yes |Hammond 1481WN4SS0503 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$196.2400 | Buy Now |
DISTI #
1481WN4SS0503-ND
|
DigiKey | WINDOW NEMA4 STEEL 6.7X4.7" Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$208.5000 | Buy Now |
DISTI #
546-1481WN4SS0503
|
Mouser Electronics | Electrical Enclosure Accessories Window Kit N4X - Viewing Area 5 x 3 - 304 SS RoHS: Compliant | 0 |
|
$208.5000 / $237.4000 | Order Now |
DISTI #
74723040
|
RS | Window Kit N4X - Viewing Area 5 x 3 - 304 SS | Hammond Manufacturing 1481WN4SS0503 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$215.1700 / $250.2000 | RFQ |
|
Onlinecomponents.com | NEMA 4 stainless steel window kits RoHS: Compliant | 3 Factory Stock |
|
$257.2800 / $277.1800 | Buy Now |
|
Powell Electronics | WINDOW KIT NEMA 4SS 5 X 3 Min Qty: 1 | 2 |
|
$251.5300 / $294.0900 | Buy Now |
|
Master Electronics | NEMA 4 stainless steel window kits RoHS: Compliant | 3 Factory Stock |
|
$257.2800 / $277.1800 | Buy Now |