Part Details for 1481WN41303 by Hammond Manufacturing
Overview of 1481WN41303 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1481WN41303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2246
|
Newark | Window Kit, 13" X 3", Steel, Gray, For Use With:Hammond Enclosures, Enclosure Material:Steel, Ip Rating:-, Nema Rating:-, External Height - Imperial:13", External Width - Imperial:3", External Width - Metric:76Mm Rohs Compliant: Yes |Hammond 1481WN41303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$159.2100 / $161.7000 | Buy Now |
DISTI #
3937-1481WN41303-ND
|
DigiKey | WINDOW NEMA4 STEEL 14.7X4.7" GRY Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
16 In Stock |
|
$301.4910 / $352.5100 | Buy Now |
DISTI #
1481WN41303-ND
|
DigiKey | WINDOW NEMA4 STEEL 14.7X4.7" GRY Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$155.4800 | Buy Now |
DISTI #
546-1481WN41303
|
Mouser Electronics | Electrical Enclosure Accessories Window Kit N4 - Viewing Area 13 x 3 - Steel/Gray RoHS: Compliant | 0 |
|
$152.7100 / $155.4800 | Order Now |
DISTI #
71584477
|
RS | Window, Kit, Grill, Mild Steel, Polycarbonate, Gasket, Watertight | Hammond Manufacturing 1481WN41303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$141.8500 / $164.9400 | RFQ |
|
Onlinecomponents.com | NEMA 4 steel window kits RoHS: Compliant | 24 Factory Stock |
|
$170.1300 / $182.7300 | Buy Now |
|
Powell Electronics | WINDOW KIT NEMA 4 13 X 3 Min Qty: 1 | 16 |
|
$165.8200 / $193.8800 | Buy Now |
|
Master Electronics | NEMA 4 steel window kits RoHS: Compliant | 24 Factory Stock |
|
$170.1300 / $182.7300 | Buy Now |