Part Details for 1481DJN410 by Hammond Manufacturing
Overview of 1481DJN410 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1481DJN410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C7754
|
Newark | Gasket Kit, Urethane, Nema 4, 4X Enclosure, Gasket/Seal Type:Gasket Kit, Gasket/Seal Material:Neoprene/Epdm/Sbr, Gasket/Seal Length:3.048M, Product Range:-, Accessory Type:Gasket Kit, For Use With:Nema 4, 4X Enclosures Rohs Compliant: Yes |Hammond 1481DJN410 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$19.4300 / $24.6200 | Buy Now |
DISTI #
3937-1481DJN410-ND
|
DigiKey | GASKET KIT URETHANE FOR NEMA4,4X Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1513 In Stock |
|
$36.2910 / $41.4700 | Buy Now |
DISTI #
1481DJN410-ND
|
DigiKey | GASKET KIT URETHANE FOR NEMA4,4X Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$17.4125 / $26.3200 | Buy Now |
DISTI #
546-1481DJN410
|
Mouser Electronics | Electrical Enclosure Accessories N4 Neo. Gasket Kit 10' Rolls RoHS: Compliant | 111 |
|
$17.4100 / $24.1900 | Buy Now |
DISTI #
70166256
|
RS | Gasket, Adhesive, Roll, Neoprene, NEMA 4, NEMA 4X, 10 Feet, Black | Hammond Manufacturing 1481DJN410 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4100 / $23.9100 | RFQ |
|
Onlinecomponents.com | urethane gasket kit for NEMA 4, 4X enclosures RoHS: Compliant | 876 Factory Stock |
|
$21.2400 / $28.1100 | Buy Now |
|
Powell Electronics | NEMA 4 GASKET KIT Min Qty: 1 | 578 |
|
$21.0100 / $24.5700 | Buy Now |
|
Master Electronics | urethane gasket kit for NEMA 4, 4X enclosures RoHS: Compliant | 876 Factory Stock |
|
$21.2400 / $28.1100 | Buy Now |