There are no models available for this part yet.
Overview of 1481960000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1481960000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AH0854
|
Newark | Act20P-Pro Dcdc Ii-P |Weidmuller 1481960000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$475.4700 / $583.9700 | Buy Now | |
DISTI #
281-6294-ND
|
DigiKey | SIGNAL CONDITIONER ACT20P Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1 In Stock |
|
$441.2260 / $487.0000 | Buy Now | |
DISTI #
1481960000
|
Avnet Americas | Signal Converter/insulator 230V 20mA Push-In - Bulk (Alt: 1481960000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1481960000
|
Mouser Electronics | Terminal Block Interface Modules ACT20P-PRO DCDC II-P | 4 |
|
$441.2200 / $463.6300 | Buy Now | |
Onlinecomponents.com | Module DC-DC 1-OUT 0V to -10V/0V to 10V 0.02A RoHS: Compliant |
7 In Stock |
|
$418.2000 / $452.8600 | Buy Now | ||
DISTI #
71293212
|
Verical | Module DC-DC 1-OUT 0V to -10V/0V to 10V 0.02A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 6 |
|
$543.6600 / $588.7180 | Buy Now | |
DISTI #
1481960000
|
TME | Converter: analog signals, for DIN rail mounting, 24÷230VDC Min Qty: 1 | 4 |
|
$375.1300 / $403.9900 | Buy Now | |
Master Electronics | Module DC-DC 1-OUT 0V to -10V/0V to 10V 0.02A RoHS: Compliant |
7 In Stock |
|
$418.2000 / $452.8600 | Buy Now |