Part Details for 14810AABHSX10503KA by Vishay Intertechnologies
Overview of 14810AABHSX10503KA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14810AABHSX10503KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14810AABHSX10503KA
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 50 kOhm, 1Turn, Linear, 500 mW, ? 10% - Boxed Product (Development Kits) (Alt: 14810AABHSX10503KA) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$7.8486 / $8.9383 | Buy Now |
DISTI #
594-148-1503
|
Mouser Electronics | Potentiometers 1/2"SQ 1/8"S 50Kohms 3/4" Shaft Length RoHS: Compliant | 0 |
|
$9.7300 / $16.8700 | Order Now |
Part Details for 14810AABHSX10503KA
14810AABHSX10503KA CAD Models
14810AABHSX10503KA Part Data Attributes
|
14810AABHSX10503KA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
14810AABHSX10503KA
Vishay Intertechnologies
Potentiometer, Conductive Plastic, 0.5W, 50000ohm, 10% +/-Tol, -500,500ppm/Cel, 4935,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Length | 8.85 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.1 mm | |
Package Length | 12.5 mm | |
Package Style | PCB Mount | |
Package Width | 8.83 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 50000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Size Code | 4935 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 10% |