Part Details for 14810A0BBSY00103KA by Vishay Intertechnologies
Overview of 14810A0BBSY00103KA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14810A0BBSY00103KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M7868
|
Newark | 148 1 0 A 0 Bb S Y00 Bo 10K 10% A E3 /Box |Vishay 14810A0BBSY00103KA RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1500 / $11.1400 | Buy Now |
DISTI #
14810A0BBSY00103KA
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 500 mW, ? 10% - Boxed Product (Development Kits) (Alt: 14810A0BBSY00103KA) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$6.1732 / $8.3984 | Buy Now |
DISTI #
66336401
|
Verical | Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (21.53 X 12.5 X 18mm) Solder Lug Panel Mount Min Qty: 5 Package Multiple: 5 Date Code: 2303 | Americas - 5 |
|
$10.4535 | Buy Now |
Part Details for 14810A0BBSY00103KA
14810A0BBSY00103KA CAD Models
14810A0BBSY00103KA Part Data Attributes
|
14810A0BBSY00103KA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
14810A0BBSY00103KA
Vishay Intertechnologies
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 10% +/-Tol, -500,500ppm/Cel, 4935,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 350 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Length | 12.5 mm | |
Package Style | RECTANGULAR PACKAGE | |
Package Width | 12.5 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 10% |