Part Details for 148003-5 by TE Connectivity
Overview of 148003-5 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 148003-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH ACC03E40-53S-
|
Avnet Americas | Conn DIN 41612 M 96 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: APH ACC03E40-53S-) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 4 Factory Stock |
|
$25.5600 / $31.6944 | Buy Now |
|
Quest Components | 8 |
|
$18.7080 / $21.0465 | Buy Now | |
|
Quest Components | 7 |
|
$22.4496 | Buy Now | |
DISTI #
APH ACC03E40-53S-
|
Avnet Americas | Conn DIN 41612 M 96 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: APH ACC03E40-53S-) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 4 Factory Stock |
|
$25.5600 / $31.6944 | Buy Now |
DISTI #
148003-5
|
Avnet Abacus | Conn DIN 41612 M 96 POS 2.54mm Solder RA Thru-Hole (Alt: 148003-5) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 | Abacus - 0 |
|
Buy Now |
Part Details for 148003-5
148003-5 CAD Models
148003-5 Part Data Attributes:
|
148003-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
148003-5
TE Connectivity
96 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Days | |
Additional Feature | AMP | |
Body Breadth | 0.437 inch | |
Body Depth | 0.732 inch | |
Body Length | 3.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Color | GRAY | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | SHRD ENDS | |
Reference Standard | UL | |
Terminal Length | 0.104 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 |
Alternate Parts for 148003-5
This table gives cross-reference parts and alternative options found for 148003-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 148003-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5148003-5 | ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,96 PO | TE Connectivity | 148003-5 vs 5148003-5 |