Part Details for 1480 by Keystone Electronics Corp
Overview of 1480 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-04J12L | Coilcraft Inc | General Purpose Inductor, 0.101uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT | |
148-07L | Coilcraft Inc | Variable Inductor, 0.154uH Min, 0.29uH Max, Air-Core, Unshielded, 7528, ROHS COMPLIANT | |
148-07J12L | Coilcraft Inc | General Purpose Inductor, 0.222uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT |
Price & Stock for 1480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5569
|
Newark | Spacer, Round, Brass, Nickel, 0.25", Spacer Type:Round, Spacer Material:Brass, Outer Diameter:6.35Mm, Inner Diameter:4.318Mm, Overall Length:6.35Mm, Product Range:-, Body Diameter:6.4Mm, Bore Size:0.171", Fastener Plating:Nickel Rohs Compliant: Yes |Keystone 1480 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.0780 | Buy Now |
DISTI #
36-1480-ND
|
DigiKey | ROUND SPACER #8 BRASS 1/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
516 In Stock |
|
$0.2622 / $0.6600 | Buy Now |
DISTI #
534-1480
|
Mouser Electronics | Standoffs & Spacers 1/4"X1/4"SPACER RND RoHS: Compliant | 202 |
|
$0.2620 / $0.5600 | Buy Now |
DISTI #
71171856
|
RS | Spacer, Round,1/4 Inch O.D.,1/4 Inch Long,#8 Hole, Brass, Nickel Plate | Keystone Electronics 1480 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2900 / $0.3150 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4570 | Buy Now |
DISTI #
KEY1480
|
Heilind Electronics | SPACER | Americas - 140 in Stock |
|
$0.2642 | Buy Now |
DISTI #
KEYS1480
|
TME | Spacer sleeve, 6.35mm, cylindrical, brass, nickel, Øint: 4.32mm Min Qty: 10 | 0 |
|
$0.3160 / $0.4060 | RFQ |
DISTI #
KEY1480
|
Interstate Connecting Components | SPACER | 46 |
|
$0.2642 | Buy Now |
DISTI #
000000000000357477
|
Sager | Standoffs & Spacers 1/4X1/4SPACER RND Min Qty: 1000 | 0 |
|
$0.2642 | Buy Now |
Part Details for 1480
1480 CAD Models
1480 Part Data Attributes
|
1480
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1480
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |