Datasheets
148-PEDL-10.000MHZ by: CTS Corporation

HCMOS Output Clock Oscillator,

Part Details for 148-PEDL-10.000MHZ by CTS Corporation

Overview of 148-PEDL-10.000MHZ by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 148-PEDL-10.000MHZ

148-PEDL-10.000MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

148-PEDL-10.000MHZ Part Data Attributes

148-PEDL-10.000MHZ CTS Corporation
Buy Now Datasheet
Compare Parts:
148-PEDL-10.000MHZ CTS Corporation HCMOS Output Clock Oscillator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CTS CORP
Reach Compliance Code compliant
Aging 0.03 PPM/YEAR
Control Voltage-Max 4.2 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO
Frequency Stability 0.2%
Frequency Stability-Voltage 0.002 ppm
Input Power 0.25 W
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 10 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -30 °C
Oscillator Type HCMOS
Output Load 10 KOHM, 10 pF
Oven Supply Voltage 5V
Physical Dimension 16.0mm x 15.3mm x 10.5mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Warm-up Power 1.1 W
Warm-up Time-Max 1.5 Minute

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 148-PEDL-10.000MHZ by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 148-PEDL-10.000MHZ by CTS Corporation

Select Manufacturer
Which Manufacturer of 148-PEDL-10.000MHZ would you like to use for your alert(s)?
  • Please alert me when 148-PEDL-10.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 148-PEDL-10.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 148-PEDL-10.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 148-PEDL-10.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 148-PEDL-10.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 148-PEDL-10.000MHZ by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: