Part Details for 148-90000 by HellermannTyton
Overview of 148-90000 by HellermannTyton
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 148-90000
148-90000 CAD Models
148-90000 Part Data Attributes:
|
148-90000
HellermannTyton
Buy Now
Datasheet
|
Compare Parts:
148-90000
HellermannTyton
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HELLERMANNTYTON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HELLERMANNTYTON | |
Additional Feature | STANDARD: UL 94V-2, POLYCARBONATE, SAFETY APPROVAL: VDE; UL | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 24 A | |
Rated Voltage | 600 V | |
Safety Approval | CUL; DEMKO; FIMKO; KEMA; NEMKO | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |