Part Details for 148-13J12 by Coilcraft Inc
Overview of 148-13J12 by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-13J12SL | Coilcraft Inc | Variable Inductor, 0.475uH Min, 0.637uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
148-13J12L | Coilcraft Inc | General Purpose Inductor, 0.54uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT | |
143-13J12L | Coilcraft Inc | Variable Inductor, 0.673uH Min, 1.02uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for 148-13J12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | UNSHIELDED, 0.362 uH - 0.71 uH, VARIABLE INDUCTOR | 549 |
|
$1.1385 / $2.4750 | Buy Now |
Part Details for 148-13J12
148-13J12 CAD Models
148-13J12 Part Data Attributes
|
148-13J12
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
148-13J12
Coilcraft Inc
Variable Inductor, 0.362uH Min, 0.71uH Max, Carbonyl-Core, Unshielded, 7528, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 7528 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7528 | |
Construction | Precision Molded | |
Core Material | CARBONYL | |
Inductance-Max (L) | 0.71 µH | |
Inductance-Min (L) | 0.362 µH | |
Inductance-Nom (L) | 0.54 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.643 mm | |
Lead Length | 6.35 mm | |
Lead Spacing | 9.14 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.62 mm | |
Package Length | 19.05 mm | |
Package Style | PCB Mount | |
Package Width | 6.99 mm | |
Quality Factor-Min (at L-nom) | 64 | |
Shape/Size Description | PCB MOUNT, HORIZONTAL ADJUSTER | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz |