Part Details for 148-0901-721 by Cinch Connectivity Solutions
Overview of 148-0901-721 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 148-0901-721
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10479-ND
|
DigiKey | ADAPTER 1.85MM JACK-JACK 50OHM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$304.5152 / $340.8800 | Buy Now |
DISTI #
530-148-0901-721
|
Mouser Electronics | RF Adapters - In Series Jack to Jack Adapter 1.85mm RoHS: Compliant | 8 |
|
$291.7000 | Buy Now |
DISTI #
71225816
|
RS | Adapter Assembly, 67 Ghz, Jack to 1.85mm Jack, Stainless, 1.85mm Series | Johnson-Cinch Connectivity Solutions 148-0901-721 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 7 |
|
$236.7900 | Buy Now |
DISTI #
77698927
|
Verical | Adapter Assembly, Jack to Jack, 1.85mm Min Qty: 1 Package Multiple: 1 Date Code: 2333 | Americas - 4 |
|
$394.5551 / $402.2811 | Buy Now |
DISTI #
EFJ148-0901-721
|
Interstate Connecting Components | JACK TO JACK ADAPTER, 1.85MM S 1.85MM | 0 |
|
Buy Now | |
DISTI #
148-0901-721
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 10 | 0 |
|
$269.2300 / $288.4600 | Buy Now |
Part Details for 148-0901-721
148-0901-721 CAD Models
148-0901-721 Part Data Attributes
|
148-0901-721
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
148-0901-721
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |