Part Details for 148-0901-701 by Cinch Connectivity Solutions
Overview of 148-0901-701 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 148-0901-701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10477-ND
|
DigiKey | ADAPTER 1.85MM PLUG-PLUG 50OHM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
13 In Stock |
|
$277.3668 / $310.4900 | Buy Now |
DISTI #
530-148-0901-701
|
Mouser Electronics | RF Adapters - In Series Plug to Plug Adapter 1.85mm RoHS: Compliant | 12 |
|
$305.6600 | Buy Now |
DISTI #
71225814
|
RS | Adapter Assembly Plug to 1.85mm Plug, Stainless, 67 GHz, 50 Ohm, 1.85mm Series | Johnson-Cinch Connectivity Solutions 148-0901-701 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$337.5000 | Buy Now |
DISTI #
79370611
|
Verical | Adapter Assembly, Plug to Plug, 1.85mm Min Qty: 1 Package Multiple: 1 Date Code: 2412 | Americas - 4 |
|
$429.2763 | Buy Now |
DISTI #
EFJ148-0901-701
|
Interstate Connecting Components | PLUG TO PLUG ADAPTER, 1.85MM S 1.85MM | 0 |
|
Buy Now | |
DISTI #
148-0901-701
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 10 | 0 |
|
$269.2300 / $288.4600 | Buy Now |
Part Details for 148-0901-701
148-0901-701 CAD Models
148-0901-701 Part Data Attributes
|
148-0901-701
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
148-0901-701
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |