Part Details for 1479790000 by Weidmüller Interface GmbH & Co. KG
Overview of 1479790000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1479790000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4275
|
Newark | Trs 24-230Vuc 1No Hc |Weidmuller 1479790000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0600 / $39.0500 | Buy Now |
DISTI #
281-6276-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 24V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
2 In Stock |
|
$28.8490 / $39.9000 | Buy Now |
DISTI #
1479790000
|
Avnet Americas | Relay Module 1 NO 24UDC to 230UDC 16A Screw Connection - Bulk (Alt: 1479790000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1479790000
|
Mouser Electronics | Industrial Relays TRS 24-230VUC 1NO HC RoHS: Compliant | 10 |
|
$28.8400 / $39.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.8500 / $31.3100 | Buy Now |
DISTI #
TRS-24-230UC-1NOHC
|
TME | Relay: interface, SPST-NO, Ucntrl: 24÷230VAC,24÷230VDC, 16A Min Qty: 1 | 0 |
|
$35.0600 / $47.1500 | RFQ |
|
ComSIT USA | Power/Signal Relay RoHS: Not Compliant |
|
|
RFQ |