Part Details for 1479140-1 by TE Connectivity
Overview of 1479140-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1479140-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74C1528
|
Newark | Cat5 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Modular Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P, Lan Category:-, Ip Rating:-, Connector Mounting:Panel Mount Rohs Compliant: No |Amp Te Connectivity 1479140-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | 8 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, SOLDERLESS, JACK | 13 |
|
$50.4000 / $56.0000 | Buy Now |
|
Quest Components | 8 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, SOLDERLESS, JACK | 1 |
|
$12.0000 | Buy Now |
Part Details for 1479140-1
1479140-1 CAD Models
1479140-1 Part Data Attributes
|
1479140-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1479140-1
TE Connectivity
CONNECTOR, 8 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, SOLDERLESS, JACK
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED, TERMINATION DONE USING PUNCH DOWN TOOL | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE OXIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |